International Rectifier IRGP20B120UD-EP technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.05V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.85V |
| Current Rating | 40A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 204ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP20B120UD-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.