International Rectifier IRGP20B60PDHR technical specifications.
| Max Collector Current | 40A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRGP20B60PDHR to view detailed technical specifications.
No datasheet is available for this part.