International Rectifier IRGP30B120KD-E technical specifications.
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Collector Current | 60A |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRGP30B120KD-E to view detailed technical specifications.
No datasheet is available for this part.