
International Rectifier IRGP30B120KD-EP technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.66V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 60A |
| Height | 18.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 1.2kV |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP30B120KD-EP to view detailed technical specifications.
No datasheet is available for this part.