International Rectifier IRGP4050PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1.9V |
| Current Rating | 104A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 104A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 330W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4050PBF to view detailed technical specifications.
No datasheet is available for this part.