International Rectifier IRGP4062D-EPBF technical specifications.
| Max Collector Current | 48A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRGP4062D-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.