
The IRGP4066-EPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 140A. It is packaged in a TO-247AD flange mount with a maximum power dissipation of 454W. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRGP4066-EPBF is available in a package quantity of 25 and is packaged in a rail/tube format.
International Rectifier IRGP4066-EPBF technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 454W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 454W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4066-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
