
International Rectifier IRGP50B60PD1 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Max Collector Current | 75A |
| Power Dissipation | 390W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGP50B60PD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
