International Rectifier IRGP6660D-EPBF technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 95A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Weight | 0.229281oz |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGP6660D-EPBF to view detailed technical specifications.
No datasheet is available for this part.