
International Rectifier IRGPS46160DPBF technical specifications.
| Height | 20.8mm |
| Length | 16.1mm |
| Max Collector Current | 240A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGPS46160DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
