International Rectifier IRGPS60B120KD technical specifications.
| Current Rating | 105A |
| Lead Free | Contains Lead |
| Max Collector Current | 105A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGPS60B120KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.