International Rectifier IRGR4045DTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 74ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGR4045DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.