
The IRGS4045DTRLPBF is a surface mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 12A. It has a maximum power dissipation of 77W and a reverse recovery time of 74ns. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel. It is suitable for use in a variety of applications, including those requiring high power handling and fast switching times.
International Rectifier IRGS4045DTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 12A |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 74ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS4045DTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
