International Rectifier IRGS4064DTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.91V |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 101W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 62ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRGS4064DTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.