International Rectifier IRGSL6B60KPBF technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Input Type | STANDARD |
| Max Collector Current | 13A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGSL6B60KPBF to view detailed technical specifications.
No datasheet is available for this part.