International Rectifier IRHE9110SCS technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for International Rectifier IRHE9110SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.