Trans MOSFET N/P-CH 100V 3A/2.3A 28-Pin CLCC
International Rectifier IRHQ6110 technical specifications.
| Package/Case | CLCC |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRHQ6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.