The IRIS4015 is a 650V power management IC available in a TO-220-5 package, suitable for through hole mounting. It features a drain to source resistance of 970mR and operates over a temperature range of -20°C to 125°C. The device is not RoHS compliant due to the presence of lead.
International Rectifier IRIS4015 technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 970mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRIS4015 to view detailed technical specifications.
No datasheet is available for this part.