This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a pin count of 3 and a terminal position of upper. The diode element material is silicon and the diode type is a rectifier diode. It is rated for a maximum reverse voltage of 1000 volts.
International Rectifier IRKDL240-10S20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRKDL240-10S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.