International Rectifier IRKDL240-14S20 technical specifications.
| Current Rating | 250A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRKDL240-14S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.