International Rectifier IRKJ250-12 technical specifications.
| Current Rating | 250A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRKJ250-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.