International Rectifier IRKJL91/04S02 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRKJL91/04S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.