International Rectifier IRKL500-08 technical specifications.
| Current Rating | 500A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRKL500-08 to view detailed technical specifications.
No datasheet is available for this part.