International Rectifier IRKT210-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -45 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRKT210-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.