International Rectifier IRKT91/14A technical specifications.
| Package/Case | Module |
| Current Rating | 95A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRKT91/14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.