
N-channel MOSFET with 40V drain-source breakdown voltage and 104A continuous drain current. Features low 8mΩ Rds On resistance and 167W maximum power dissipation. Packaged in a TO-220AB through-hole mount, this component offers fast switching with turn-on delay of 18ns and fall time of 64ns. Operates from -55°C to 175°C and is RoHS compliant.
International Rectifier IRL1104PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 104A |
| Current Rating | 104A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | 40V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 3.445nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1104PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
