International Rectifier IRL1104STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 104A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.445nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1104STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
