
International Rectifier IRL1404LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1404LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
