
The IRL1404PBF is a 40V HEXFET MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 200W. It features a continuous drain current of 160A and a drain to source voltage of 40V. The device is packaged in a lead-free TO-220AB package and is suitable for through-hole mounting. The IRL1404PBF is RoHS compliant and has a threshold voltage of 3V.
International Rectifier IRL1404PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4MR |
| Input Capacitance | 6.59nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1404PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
