International Rectifier IRL1404ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 5.08nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Rds On Max | 3.1mR |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL1404ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.