
The IRL1404ZPBF is a N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 200A and a current rating of 75A. The device is packaged in a TO-220 package and is designed for through-hole mounting. It is RoHS compliant and has a maximum power dissipation of 230W.
International Rectifier IRL1404ZPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 200A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.1MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 5.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL1404ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
