International Rectifier IRL2203N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 116A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.29nF |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL2203N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.