International Rectifier IRL2505STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 104A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL2505STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.