
N-channel MOSFET featuring a 30V Drain to Source Breakdown Voltage and 24A Continuous Drain Current. Surface mount D2PAK package with 40mR On-State Resistance. Operates from -55°C to 175°C with 45W Max Power Dissipation. Includes 8.5ns Turn-On Delay Time and 12ns Turn-Off Delay Time.
International Rectifier IRL2703SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.576mm |
| Input Capacitance | 450pF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| On-State Resistance | 40mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.5ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2703SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
