International Rectifier IRL3102S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.