The IRL3103D1STRL is a 30V surface mount FET with a maximum drain current of 64A. It is packaged in a TO-263-3 package and is rated for a maximum power dissipation of 3.1W. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRL3103D1STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Series | FETKY™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3103D1STRL to view detailed technical specifications.
No datasheet is available for this part.