The IRL3103D1STRLP is a surface mount FET with a maximum drain current of 64A and a maximum drain to source voltage of 30V. It is packaged in a TO-263-3 package and has a maximum power dissipation of 3.1W. The device has an input capacitance of 1.9nF and a maximum Rds on resistance of 14mR.
International Rectifier IRL3103D1STRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.9nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 14mR |
| Series | FETKY™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3103D1STRLP to view detailed technical specifications.
No datasheet is available for this part.