International Rectifier IRL3103D2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Nominal Vgs | 1V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3103D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.