International Rectifier IRL3103D2PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 70W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3103D2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.