N-channel MOSFET in a TO-220AB package, featuring a 20V drain-source breakdown voltage and a continuous drain current of 48A. Offers low on-resistance of 19mΩ at a nominal gate-source voltage of 700mV. This through-hole component boasts a maximum power dissipation of 69W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 9.8ns and fall time of 82ns.
International Rectifier IRL3202PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 8.77mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Through Hole |
| Nominal Vgs | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 9.8ns |
| DC Rated Voltage | 20V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3202PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
