The IRL3302PBF is a N-CHANNEL HEXFET MOSFET with a maximum drain to source breakdown voltage of 20V and a continuous drain current of 39A. It has a maximum power dissipation of 57W and a maximum operating temperature of 150°C. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a maximum drain to source on resistance of 23mR.
International Rectifier IRL3302PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 23MR |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 57W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3302PBF to view detailed technical specifications.
No datasheet is available for this part.