International Rectifier IRL3402STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 3.3nF |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3402STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.