The IRL3705NLPBF is a 55V HEXFET MOSFET with a maximum continuous drain current of 89A and a maximum power dissipation of 3.8W. It is packaged in a TO-262-3 through hole package and is lead free. The device is RoHS compliant and has an input capacitance of 3.6nF. It is rated for operation over a temperature range of -55°C to 150°C.
International Rectifier IRL3705NLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3705NLPBF to view detailed technical specifications.
No datasheet is available for this part.