The IRL3705NSTRLHR is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 89A and a gate to source voltage of 16V. The device is packaged in tape and reel format. It is not radiation hardened and is not RoHS compliant.
International Rectifier IRL3705NSTRLHR technical specifications.
| Continuous Drain Current (ID) | 89A |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRL3705NSTRLHR to view detailed technical specifications.
No datasheet is available for this part.