
International Rectifier IRL3713 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
