The IRL3714L is a 20V HEXFET MOSFET with a maximum drain current of 36A and a maximum power dissipation of 47W. It is packaged in a TO-262-3 package and is mounted through a hole. The device has an input capacitance of 670pF and a maximum Rds on resistance of 20mR. The IRL3714L is not RoHS compliant and contains lead.
International Rectifier IRL3714L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 670pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3714L to view detailed technical specifications.
No datasheet is available for this part.