
N-Channel Power MOSFET, TO-220AB package, featuring 20V Drain-Source Voltage (Vdss) and 35A Continuous Drain Current (ID). Offers low 20mΩ Drain-Source On-Resistance (Rds On Max) and 47W Max Power Dissipation. Designed for through-hole mounting with a threshold voltage of 3V and operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 8.7ns and fall time of 4.5ns. RoHS compliant.
International Rectifier IRL3714PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 20MR |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 670pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 43W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3714PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
