
International Rectifier IRL3714SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| On-State Resistance | 20mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3714SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
