International Rectifier IRL3714STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 35A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 670pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3714STRR to view detailed technical specifications.
No datasheet is available for this part.