N-Channel Power MOSFET, 20V Vds, 50A continuous drain current, and 11mΩ Rds(on) at 10V Vgs. Features 7nC Qg, 870pF input capacitance, and 4.6ns fall time. Operates from -55°C to 175°C with 45W power dissipation. Surface mount D2PAK package, RoHS compliant.
International Rectifier IRL3715ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7.1ns |
| DC Rated Voltage | 20V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3715ZSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.